Bourns SMBJ30A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Номер на артикул на RS: 767-3775PМарка: Bourns№ по каталога на производителя: SMBJ30A
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

3.5V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

50A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.42mm

Maximum Reverse Leakage Current

5µA

Length

4.57mm

Height

2.42mm

Width

3.94mm

Test Current

1mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SMBJ Series 600W TVS Diodes, Unidirectional

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,82

€ 0,176 Each (Supplied on a Reel) (ex VAT)

Bourns SMBJ30A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Изберете тип опаковка

€ 8,82

€ 0,176 Each (Supplied on a Reel) (ex VAT)

Bourns SMBJ30A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

3.5V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

50A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.42mm

Maximum Reverse Leakage Current

5µA

Length

4.57mm

Height

2.42mm

Width

3.94mm

Test Current

1mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SMBJ Series 600W TVS Diodes, Unidirectional

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more