Surface Mount Lan Ethernet Transformer, 17.53 x 14.6mm

Номер на артикул на RS: 222-6948Марка: Bourns№ по каталога на производителя: SM42002EL
brand-logo

Технически документи

Спецификации

Brand

Bourns

Number of Output Ports

1

Insertion Loss

-1.0dB

Mounting Type

Surface Mount

Dimensions

17.53 x 14.6mm

Depth

4.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 414,18

€ 1,035 Each (On a Reel of 400) (ex VAT)

Surface Mount Lan Ethernet Transformer, 17.53 x 14.6mm

€ 414,18

€ 1,035 Each (On a Reel of 400) (ex VAT)

Surface Mount Lan Ethernet Transformer, 17.53 x 14.6mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Number of Output Ports

1

Insertion Loss

-1.0dB

Mounting Type

Surface Mount

Dimensions

17.53 x 14.6mm

Depth

4.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more