Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Wire-Wound 700mA Idc Q:50

Технически документи
Спецификации
Brand
BournsInductance
220 μH
Maximum dc Current
700mA
Package/Case
1005
Length
12.7mm
Depth
10mm
Height
5mm
Dimensions
12.7 x 10 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
780mΩ
Series
SDR1005
Core Material
Ferrite DR
Maximum Self Resonant Frequency
5MHz
Minimum Quality Factor
50
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Детайли за продукта
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
€ 3,68
€ 0,735 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,68
€ 0,735 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 245 | € 0,735 | € 3,68 |
| 250 - 495 | € 0,504 | € 2,52 |
| 500 - 995 | € 0,435 | € 2,18 |
| 1000 - 2495 | € 0,389 | € 1,95 |
| 2500+ | € 0,348 | € 1,74 |
Технически документи
Спецификации
Brand
BournsInductance
220 μH
Maximum dc Current
700mA
Package/Case
1005
Length
12.7mm
Depth
10mm
Height
5mm
Dimensions
12.7 x 10 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
780mΩ
Series
SDR1005
Core Material
Ferrite DR
Maximum Self Resonant Frequency
5MHz
Minimum Quality Factor
50
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Детайли за продукта
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

