Технически документи
Спецификации
Brand
BournsInductance
1 mH
Maximum dc Current
350mA
Package/Case
1005
Length
12.7mm
Depth
10mm
Height
5mm
Dimensions
12.7 x 10 x 5mm
Shielded
No
Tolerance
±10%
Series
SDR1005
Core Material
Ferrite DR
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
78
Страна на произход
Taiwan, Province Of China
Детайли за продукта
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
€ 192,15
€ 0,32 Each (On a Reel of 600) (ex VAT)
600
€ 192,15
€ 0,32 Each (On a Reel of 600) (ex VAT)
600
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
600 - 5400 | € 0,32 | € 192,15 |
6000 - 11400 | € 0,307 | € 184,44 |
12000 - 14400 | € 0,299 | € 179,53 |
15000 - 29400 | € 0,292 | € 175,32 |
30000+ | € 0,284 | € 170,41 |
Технически документи
Спецификации
Brand
BournsInductance
1 mH
Maximum dc Current
350mA
Package/Case
1005
Length
12.7mm
Depth
10mm
Height
5mm
Dimensions
12.7 x 10 x 5mm
Shielded
No
Tolerance
±10%
Series
SDR1005
Core Material
Ferrite DR
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
78
Страна на произход
Taiwan, Province Of China
Детайли за продукта
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies