Технически документи
Спецификации
Brand
BournsInductance
120 μH
Maximum dc Current
480mA
Package/Case
0604
Length
5.8mm
Depth
5.8mm
Height
4.8mm
Diameter
5.8mm
Dimensions
5.8 x 5.8 x 4.8mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
930mΩ
Series
SDR0604
Core Material
Ferrite DR
Maximum Self Resonant Frequency
7MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
22
Inductor Construction
Ferrite Core
€ 23,14
€ 0,231 Each (On a Reel of 100) (ex VAT)
100
€ 23,14
€ 0,231 Each (On a Reel of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BournsInductance
120 μH
Maximum dc Current
480mA
Package/Case
0604
Length
5.8mm
Depth
5.8mm
Height
4.8mm
Diameter
5.8mm
Dimensions
5.8 x 5.8 x 4.8mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
930mΩ
Series
SDR0604
Core Material
Ferrite DR
Maximum Self Resonant Frequency
7MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
22
Inductor Construction
Ferrite Core