Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 68 μH ±10% Ferrite Core 460mA Idc Q:20

Номер на артикул на RS: 181-4272Марка: Bourns№ по каталога на производителя: SDR0403-680KL
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

68 μH

Maximum dc Current

460mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.12Ω

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 66,33

€ 0,265 Each (On a Reel of 250) (ex VAT)

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 68 μH ±10% Ferrite Core 460mA Idc Q:20

€ 66,33

€ 0,265 Each (On a Reel of 250) (ex VAT)

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 68 μH ±10% Ferrite Core 460mA Idc Q:20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

68 μH

Maximum dc Current

460mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.12Ω

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more