Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite DR Core, 5.6 μH ±20% Wire-Wound 1.6A Idc Q:28

Номер на артикул на RS: 727-1593Марка: Bourns№ по каталога на производителя: SDR0403-5R6ML
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

5.6 μH

Maximum dc Current

1.6A

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

45MHz

Minimum Quality Factor

28

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

SDR0403 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,48

€ 0,497 Each (In a Pack of 5) (ex VAT)

Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite DR Core, 5.6 μH ±20% Wire-Wound 1.6A Idc Q:28
Изберете тип опаковка

€ 2,48

€ 0,497 Each (In a Pack of 5) (ex VAT)

Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite DR Core, 5.6 μH ±20% Wire-Wound 1.6A Idc Q:28
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

5.6 μH

Maximum dc Current

1.6A

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

45MHz

Minimum Quality Factor

28

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

SDR0403 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more