Технически документи
Спецификации
Brand
BournsInductance
0.001 mH
Maximum dc Current
1.15A
Package/Case
0403
Length
3.2mm
Depth
4mm
Height
3.2mm
Diameter
4.5mm
Dimensions
4.5 x 4 x 3.2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
180mΩ
Series
SDR0403
Core Material
Ferrite DR
Maximum Self Resonant Frequency
33MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
28
€ 73,62
€ 0,294 Each (On a Reel of 250) (ex VAT)
250
€ 73,62
€ 0,294 Each (On a Reel of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
250 - 750 | € 0,294 | € 73,62 |
1000+ | € 0,265 | € 66,29 |
Технически документи
Спецификации
Brand
BournsInductance
0.001 mH
Maximum dc Current
1.15A
Package/Case
0403
Length
3.2mm
Depth
4mm
Height
3.2mm
Diameter
4.5mm
Dimensions
4.5 x 4 x 3.2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
180mΩ
Series
SDR0403
Core Material
Ferrite DR
Maximum Self Resonant Frequency
33MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
28