Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor

Номер на артикул на RS: 720-9686Марка: Bourns№ по каталога на производителя: SDR-LAB1Distrelec Article No.: 30220763
brand-logo

Технически документи

Спецификации

Brand

Bourns

Kit Includes

Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor

Number of Pieces

96

Automotive Standard

AEC-Q200

Детайли за продукта

SDR-LAB1 Series SMT Chip Inductor Kit

Kit contains 3 each of 32 different SMT inductors from the SDR series
Ferrite core material wound with enameled copper wire
Operating temperature: -40°C to +125°C

Surface Mount Inductors and Chokes

Информацията за складовите наличности временно не е налична.

€ 28,58

€ 28,58 Всеки (ex VAT)

Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor

€ 28,58

€ 28,58 Всеки (ex VAT)

Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 28,58
10 - 24€ 27,81
25 - 49€ 27,03
50 - 99€ 26,32
100+€ 25,63

Технически документи

Спецификации

Brand

Bourns

Kit Includes

Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor

Number of Pieces

96

Automotive Standard

AEC-Q200

Детайли за продукта

SDR-LAB1 Series SMT Chip Inductor Kit

Kit contains 3 each of 32 different SMT inductors from the SDR series
Ferrite core material wound with enameled copper wire
Operating temperature: -40°C to +125°C

Surface Mount Inductors and Chokes