Bourns SDE0403A Series SMD Power Inductor, SDE0604A Series SMD Power Inductor, SDE0805A Series SMD Power Inductor,

Технически документи
Спецификации
Brand
BournsKit Includes
SDE0403A Series SMD Power Inductor, SDE0604A Series SMD Power Inductor, SDE0805A Series SMD Power Inductor, SDE1006A Series SMD Power Inductor
Number of Pieces
280
Maximum Inductance
820µH
Minimum Inductance
1µH
Детайли за продукта
Bourns SDE-A-LAB1 Power Inductor Kit
Bourns SDE power inductor design kit contains a range of SDE high current inductors, shielded and unshielded inductors which have varied inductances and rated currents. These inductors meet the AEC -Q200 stress test standard for automotive electronics. The inductors are suitable for consumer electronics, telecommunication equipment, industrial electronics and medical devices where a higher-quality standard is required. These inductors are also used in many automotive applications such as driver assistant devices, lighting and entertainment systems.
Features
High saturation current
Varied Inductance ranges
AEC- Q200 qualified
RoHS compliant
Approvals
AEC- Q200
Standards
TS 16949
Surface Mount Inductors and Chokes
€ 55,04
€ 55,04 Всеки (ex VAT)
1
€ 55,04
€ 55,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 55,04 |
10 - 19 | € 53,55 |
20 - 24 | € 52,12 |
25 - 49 | € 50,80 |
50+ | € 49,53 |
Технически документи
Спецификации
Brand
BournsKit Includes
SDE0403A Series SMD Power Inductor, SDE0604A Series SMD Power Inductor, SDE0805A Series SMD Power Inductor, SDE1006A Series SMD Power Inductor
Number of Pieces
280
Maximum Inductance
820µH
Minimum Inductance
1µH
Детайли за продукта
Bourns SDE-A-LAB1 Power Inductor Kit
Bourns SDE power inductor design kit contains a range of SDE high current inductors, shielded and unshielded inductors which have varied inductances and rated currents. These inductors meet the AEC -Q200 stress test standard for automotive electronics. The inductors are suitable for consumer electronics, telecommunication equipment, industrial electronics and medical devices where a higher-quality standard is required. These inductors are also used in many automotive applications such as driver assistant devices, lighting and entertainment systems.
Features
High saturation current
Varied Inductance ranges
AEC- Q200 qualified
RoHS compliant
Approvals
AEC- Q200
Standards
TS 16949