Технически документи
Спецификации
Brand
BournsInductance
100 mH
Maximum dc Current
20mA
Mounting Type
Radial
Maximum DC Resistance
235Ω
Tolerance
±10%
Diameter
8.5mm
Height
11mm
Dimensions
8.5 (Dia.) x 11mm
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Lead Pitch
5mm
Series
RL622
Lead Diameter
0.62mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
20
Страна на произход
Vietnam
Детайли за продукта
Bourns RL622 Series Radio Frequency Radial Inductors
RL622 radial RF chokes from Bourns, previously referred to as the J. W. Miller model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.
Product Application Information
Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.
Bourns Leaded Inductors (Chokes)
€ 45,76
€ 0,458 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
€ 45,76
€ 0,458 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 490 | € 0,458 | € 4,58 |
500 - 990 | € 0,368 | € 3,68 |
1000 - 2490 | € 0,359 | € 3,59 |
2500+ | € 0,351 | € 3,51 |
Технически документи
Спецификации
Brand
BournsInductance
100 mH
Maximum dc Current
20mA
Mounting Type
Radial
Maximum DC Resistance
235Ω
Tolerance
±10%
Diameter
8.5mm
Height
11mm
Dimensions
8.5 (Dia.) x 11mm
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Lead Pitch
5mm
Series
RL622
Lead Diameter
0.62mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
20
Страна на произход
Vietnam
Детайли за продукта
Bourns RL622 Series Radio Frequency Radial Inductors
RL622 radial RF chokes from Bourns, previously referred to as the J. W. Miller model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.
Product Application Information
Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.