Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns 10 μH ±10% Ferrite Radial Inductor, Max SRF:14MHz, Q:50, 3A Idc, 45mΩ Rdc, RL622

Номер на артикул на RS: 172-7162Марка: Bourns№ по каталога на производителя: RL622-100K-RC
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Bourns

Inductance

10 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

45mΩ

Tolerance

±10%

Diameter

8.5mm

Height

11mm

Dimensions

8.5 (Dia.) x 11mm

Core Material

Ferrite

Maximum Self Resonant Frequency

14MHz

Lead Pitch

5mm

Series

RL622

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

50

Terminal Type

Radial Leaded

Lead Diameter

0.62mm

Страна на произход

Vietnam

Детайли за продукта

Bourns RL622 Series Radio Frequency Radial Inductors

RL622 radial RF chokes from Bourns, previously referred to as the ’J. W. Miller’ model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.

Product Application Information

Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 47,52

€ 0,475 Each (In a Bag of 100) (ex VAT)

Bourns 10 μH ±10% Ferrite Radial Inductor, Max SRF:14MHz, Q:50, 3A Idc, 45mΩ Rdc, RL622

€ 47,52

€ 0,475 Each (In a Bag of 100) (ex VAT)

Bourns 10 μH ±10% Ferrite Radial Inductor, Max SRF:14MHz, Q:50, 3A Idc, 45mΩ Rdc, RL622
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 400€ 0,475€ 47,52
500 - 900€ 0,366€ 36,61
1000+€ 0,35€ 34,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

10 μH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

45mΩ

Tolerance

±10%

Diameter

8.5mm

Height

11mm

Dimensions

8.5 (Dia.) x 11mm

Core Material

Ferrite

Maximum Self Resonant Frequency

14MHz

Lead Pitch

5mm

Series

RL622

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

50

Terminal Type

Radial Leaded

Lead Diameter

0.62mm

Страна на произход

Vietnam

Детайли за продукта

Bourns RL622 Series Radio Frequency Radial Inductors

RL622 radial RF chokes from Bourns, previously referred to as the ’J. W. Miller’ model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.

Product Application Information

Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more