100Ω, SMD Trimmer Potentiometer 1/4W Top Adjust Bourns, PVG5A

Номер на артикул на RS: 669-6676Марка: Bourns№ по каталога на производителя: PVG5A101C03R00
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Top Adjust

Power Rating

1/4W

Series

PVG5A

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

11-Turn 250mW 5mm Top Adjust PVG5A Series

11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

100Ω, SMD Trimmer Potentiometer 1/4W Top Adjust Bourns, PVG5A
Изберете тип опаковка

P.O.A.

100Ω, SMD Trimmer Potentiometer 1/4W Top Adjust Bourns, PVG5A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Top Adjust

Power Rating

1/4W

Series

PVG5A

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

11-Turn 250mW 5mm Top Adjust PVG5A Series

11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от