10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, PVG3

Номер на артикул на RS: 181-4466PМарка: Bourns№ по каталога на производителя: PVG3A103C01R00
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

PVG3

Termination Style

Solder

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.6mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 89,88

€ 0,899 Each (Supplied on a Reel) (ex VAT)

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, PVG3
Изберете тип опаковка

€ 89,88

€ 0,899 Each (Supplied on a Reel) (ex VAT)

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, PVG3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 190€ 0,899€ 8,99
200 - 490€ 0,81€ 8,10
500+€ 0,749€ 7,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

PVG3

Termination Style

Solder

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.6mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more