Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36

Номер на артикул на RS: 181-4431Марка: Bourns№ по каталога на производителя: PV36X502C01B00Distrelec Article No.: 30286065
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

PV36

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,67

€ 1,233 Each (In a Tube of 50) (ex VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36

€ 61,67

€ 1,233 Each (In a Tube of 50) (ex VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

PV36

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more