100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36

Номер на артикул на RS: 167-5316Марка: Bourns№ по каталога на производителя: PV36W104C01B00
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2 mm

Length

9.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

PV36 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers

PV36 series multi-turn trimmer potentiometers with a high resolution 25 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV36 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV36 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones.

High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,95

€ 1,239 Each (In a Tube of 50) (ex VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36

€ 61,95

€ 1,239 Each (In a Tube of 50) (ex VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 1,239€ 61,95
100 - 200€ 1,188€ 59,38
250 - 450€ 1,156€ 57,80
500 - 700€ 1,127€ 56,34
750+€ 1,099€ 54,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2 mm

Length

9.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

PV36 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers

PV36 series multi-turn trimmer potentiometers with a high resolution 25 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV36 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV36 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones.

High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more