Bourns PTB 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTB0143-2010BPB103

Номер на артикул на RS: 737-7792PМарка: Bourns№ по каталога на производителя: PTB0143-2010BPB103
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

10mm

Travel Length

100mm

Tolerance

±20%

Actuator Type

Lever

Series

PTB

Distrelec Product Id

30388822

Страна на произход

China

Детайли за продукта

PTB Series - Low Profile Slide Potentiometer

PTB series slide potentiometers from Bourns feature a robust metal construction with a carbon element. These slide potentiometers have a 45 mm to 100 mm travel range and a low profile. Suitable applications include car radios and audio studio equipment.

This series offers both single gang and dual gang slide potentiometers Please see 737-7802 and 737-7809 for the dual gang options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 52,13

€ 5,21 Each (Supplied in a Box) (ex VAT)

Bourns PTB 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTB0143-2010BPB103
Изберете тип опаковка

€ 52,13

€ 5,21 Each (Supplied in a Box) (ex VAT)

Bourns PTB 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTB0143-2010BPB103
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 5,21
25 - 49€ 4,65
50 - 99€ 4,34
100+€ 3,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

10mm

Travel Length

100mm

Tolerance

±20%

Actuator Type

Lever

Series

PTB

Distrelec Product Id

30388822

Страна на произход

China

Детайли за продукта

PTB Series - Low Profile Slide Potentiometer

PTB series slide potentiometers from Bourns feature a robust metal construction with a carbon element. These slide potentiometers have a 45 mm to 100 mm travel range and a low profile. Suitable applications include car radios and audio studio equipment.

This series offers both single gang and dual gang slide potentiometers Please see 737-7802 and 737-7809 for the dual gang options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more