Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang SMD, PSM60-082A-103B2

Номер на артикул на RS: 134-8203Марка: Bourns№ по каталога на производителя: PSM60-082A-103B2
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.25W

Electrical Taper

Audio, Linear

Element Material

Carbon

Mounting Type

Surface Mount

Termination Style

Snap In

Shaft Length

8.2mm

Travel Length

60mm

Actuator Type

Lever

Series

PSM

Tolerance

±20%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bourns PSM Series Motorized Slide Potentiometers

Bourns PSM series motorized slide potentiometers feature a long life carbon element with 60 mm and 100 mm travel lengths. The potentiometers have a touch sense lever and offer either PC terminals or snap-in connector option. They are designed for use in audio and broadcasting mixing consoles. They offer 1KΩ to 1 MΩ standard resistance range, 20 Ω max.end resistance, 250 V ac dielectric withstanding voltage, ±20% standard resistance tolerance, 0.5 W power rating - linear, 0.25 W power rating - audio, 47 mV max. slider noise.

Applications

Audio and broadcasting mixing consoles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 37,47

€ 37,47 Всеки (ex VAT)

Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang SMD, PSM60-082A-103B2

€ 37,47

€ 37,47 Всеки (ex VAT)

Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang SMD, PSM60-082A-103B2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 37,47
10 - 24€ 31,85
25 - 49€ 28,11
50+€ 24,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.25W

Electrical Taper

Audio, Linear

Element Material

Carbon

Mounting Type

Surface Mount

Termination Style

Snap In

Shaft Length

8.2mm

Travel Length

60mm

Actuator Type

Lever

Series

PSM

Tolerance

±20%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bourns PSM Series Motorized Slide Potentiometers

Bourns PSM series motorized slide potentiometers feature a long life carbon element with 60 mm and 100 mm travel lengths. The potentiometers have a touch sense lever and offer either PC terminals or snap-in connector option. They are designed for use in audio and broadcasting mixing consoles. They offer 1KΩ to 1 MΩ standard resistance range, 20 Ω max.end resistance, 250 V ac dielectric withstanding voltage, ±20% standard resistance tolerance, 0.5 W power rating - linear, 0.25 W power rating - audio, 47 mV max. slider noise.

Applications

Audio and broadcasting mixing consoles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more