Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2

Номер на артикул на RS: 770-3084Марка: Bourns№ по каталога на производителя: PSM01-081A-103B2
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.5W

Electrical Taper

Audio, Linear

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

8.2mm

Travel Length

100mm

Tolerance

±20%

Actuator Type

Lever

Series

PSM

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Motorised Slide Potentiometer - PSM Series

PSM series high quality motorised slide potentiometers with a touch sense lever and a long life carbon element. Applications for the PSM series motorised slide potentiometers include automated professional audio and broadcast mixing consoles.

100 mm travel length
PC terminals or Snap-in Connector options
Linear taper

Motorised Slide, Slidetrack and Faders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,72

€ 18,72 Всеки (ex VAT)

Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
Изберете тип опаковка

€ 18,72

€ 18,72 Всеки (ex VAT)

Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,72
5 - 9€ 17,81
10 - 24€ 17,30
25+€ 15,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.5W

Electrical Taper

Audio, Linear

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

8.2mm

Travel Length

100mm

Tolerance

±20%

Actuator Type

Lever

Series

PSM

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Motorised Slide Potentiometer - PSM Series

PSM series high quality motorised slide potentiometers with a touch sense lever and a long life carbon element. Applications for the PSM series motorised slide potentiometers include automated professional audio and broadcast mixing consoles.

100 mm travel length
PC terminals or Snap-in Connector options
Linear taper

Motorised Slide, Slidetrack and Faders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more