Технически документи
Спецификации
Brand
BournsPulses Per Revolution
15
Shaft Style
Knurl
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
9mm
Mounting Type
Surface Mount
Index Output
Not Indexed
Maximum Operating Speed
60rpm
Mounting Hole Diameter
2.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PEC11S Series - 12 mm SMD Incremental Encoder
PEC11S Series - 12 mm SMD Incremental Encoder has 2-bit quadrature code output
Metal shaft and bushing
High reliability
Surface mount version
Applications include Level control, tuning and timer settings in:
Audio-visual equipment, Consumer electric appliances, Radios, Musical instrumentation and Communications equipment
€ 1,32
€ 1,32 Всеки (ex VAT)
Стандарт
1
€ 1,32
€ 1,32 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BournsPulses Per Revolution
15
Shaft Style
Knurl
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
9mm
Mounting Type
Surface Mount
Index Output
Not Indexed
Maximum Operating Speed
60rpm
Mounting Hole Diameter
2.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PEC11S Series - 12 mm SMD Incremental Encoder
PEC11S Series - 12 mm SMD Incremental Encoder has 2-bit quadrature code output
Metal shaft and bushing
High reliability
Surface mount version
Applications include Level control, tuning and timer settings in:
Audio-visual equipment, Consumer electric appliances, Radios, Musical instrumentation and Communications equipment