Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)

Номер на артикул на RS: 737-7760Марка: Bourns№ по каталога на производителя: PEC11R-4225F-S0024Distrelec Article No.: 30037238
brand-logo

Технически документи

Спецификации

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

25mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

7mm

Страна на произход

China

Детайли за продукта

PEC11 Series - 12 mm Incremental Encoder

Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,79

€ 1,79 Всеки (ex VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
Изберете тип опаковка

€ 1,79

€ 1,79 Всеки (ex VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 1,79
25 - 49€ 1,66
50 - 99€ 1,56
100 - 249€ 1,45
250+€ 1,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

25mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

7mm

Страна на произход

China

Детайли за продукта

PEC11 Series - 12 mm Incremental Encoder

Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more