Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole

Номер на артикул на RS: 737-7742Марка: Bourns№ по каталога на производителя: PEC11R-4215K-S0024Distrelec Article No.: 30247383
brand-logo

Технически документи

Спецификации

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Knurl

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

15mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

2.6 x 1.8 mm, 1 mm

Страна на произход

China

Детайли за продукта

PEC11 Series - 12 mm Incremental Encoder

Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,79

€ 1,79 Всеки (ex VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
Изберете тип опаковка

€ 1,79

€ 1,79 Всеки (ex VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 1,79
10 - 24€ 1,59
25 - 99€ 1,49
100 - 249€ 1,15
250+€ 1,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Knurl

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

15mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

2.6 x 1.8 mm, 1 mm

Страна на произход

China

Детайли за продукта

PEC11 Series - 12 mm Incremental Encoder

Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more