Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

Технически документи
Спецификации
Brand
BournsPulses Per Revolution
12
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
15mm
Mounting Type
Through Hole
Maximum Operating Speed
60rpm
Mounting Hole Diameter
1mm
Страна на произход
China
Детайли за продукта
PEC11R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
€ 1,71
€ 1,71 Всеки (ex VAT)
Стандарт
1
€ 1,71
€ 1,71 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 1,71 |
25 - 49 | € 1,60 |
50 - 99 | € 1,51 |
100 - 249 | € 1,41 |
250+ | € 1,25 |
Технически документи
Спецификации
Brand
BournsPulses Per Revolution
12
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
15mm
Mounting Type
Through Hole
Maximum Operating Speed
60rpm
Mounting Hole Diameter
1mm
Страна на произход
China
Детайли за продукта
PEC11R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827