Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (3261), 600Ω impedance at 100 MHz

Номер на артикул на RS: 181-4471Марка: Bourns№ по каталога на производителя: MH3261-601Y
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Brand

Bourns

Package Type

3261

Impedance at 100 MHz

600Ω

Current Rating

2A

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

100mΩ

Height

1.1mm

Material

Ferrite

Series

MH

Application

IC Power Lines, Power Supply Lines, Signal Lines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 25,81

€ 0,026 Each (On a Reel of 1000) (ex VAT)

Bourns Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (3261), 600Ω impedance at 100 MHz

€ 25,81

€ 0,026 Each (On a Reel of 1000) (ex VAT)

Bourns Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (3261), 600Ω impedance at 100 MHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 1000€ 0,026€ 25,81
2000 - 2000€ 0,022€ 22,29
3000 - 3000€ 0,02€ 19,95
4000+€ 0,016€ 16,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Package Type

3261

Impedance at 100 MHz

600Ω

Current Rating

2A

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

100mΩ

Height

1.1mm

Material

Ferrite

Series

MH

Application

IC Power Lines, Power Supply Lines, Signal Lines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more