Bourns 0.5A Resettable Fuse, 60V

Номер на артикул на RS: 647-8493Марка: Bourns№ по каталога на производителя: MF-R050Distrelec Article No.: 30397343
brand-logo

Технически документи

Спецификации

Brand

Bourns

Trip Current

1A

Voltage Rating

60V

Time to Trip

4s

Hold Current

0.5A

Maximum Current

40 A

Length

7.9mm

Height

13.7mm

Width

3.1mm

Minimum Resistance

0.41Ω

Maximum Resistance

1.17Ω

Power Dissipation

0.75W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Детайли за продукта

MF-R Series

Radial leaded devices
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended

Може да се интересувате от
Littelfuse 0.5A Resettable Fuse, 72V
€ 0,401Each (In a Pack of 10) (ex VAT)
Littelfuse 0.5A Resettable Fuse, 72V
€ 0,338Each (Supplied in a Bag) (ex VAT)

€ 2,84

€ 0,284 Each (In a Pack of 10) (ex VAT)

Bourns 0.5A Resettable Fuse, 60V
Изберете тип опаковка

€ 2,84

€ 0,284 Each (In a Pack of 10) (ex VAT)

Bourns 0.5A Resettable Fuse, 60V

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,284€ 2,84
100 - 490€ 0,251€ 2,51
500 - 1490€ 0,244€ 2,44
1500 - 2490€ 0,237€ 2,37
2500+€ 0,233€ 2,32
Може да се интересувате от
Littelfuse 0.5A Resettable Fuse, 72V
€ 0,401Each (In a Pack of 10) (ex VAT)
Littelfuse 0.5A Resettable Fuse, 72V
€ 0,338Each (Supplied in a Bag) (ex VAT)

Технически документи

Спецификации

Brand

Bourns

Trip Current

1A

Voltage Rating

60V

Time to Trip

4s

Hold Current

0.5A

Maximum Current

40 A

Length

7.9mm

Height

13.7mm

Width

3.1mm

Minimum Resistance

0.41Ω

Maximum Resistance

1.17Ω

Power Dissipation

0.75W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Детайли за продукта

MF-R Series

Radial leaded devices
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended

Може да се интересувате от
Littelfuse 0.5A Resettable Fuse, 72V
€ 0,401Each (In a Pack of 10) (ex VAT)
Littelfuse 0.5A Resettable Fuse, 72V
€ 0,338Each (Supplied in a Bag) (ex VAT)