Технически документи
Спецификации
Brand
BournsTrip Current
0.3A
Voltage Rating
15V
Time to Trip
1.5s
Hold Current
0.1A
Maximum Current
40 A
Length
2.3mm
Height
0.85mm
Width
1.5mm
Terminal Material
Gold Plated Nickel
Minimum Resistance
1Ω
Maximum Resistance
7.5Ω
Power Dissipation
0.5W
Minimum Operating Temperature
-40°C
Package Size
0805
Maximum Operating Temperature
+85°C
Series
MF-PSMF
Operating Temperature Range
-40 → +85 °C
Dimensions
2.3 x 1.5 x 0.85mm
Страна на произход
China
Детайли за продукта
MF-PSMF Series
Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.
Compact design to save board space - 0805 footprint
Small size results in very fast time to react to fault events
Low profile
Approvals
UL
Surface Mount Technology
€ 14,49
€ 0,29 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 14,49
€ 0,29 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 95 | € 0,29 | € 1,45 |
100+ | € 0,283 | € 1,41 |
Технически документи
Спецификации
Brand
BournsTrip Current
0.3A
Voltage Rating
15V
Time to Trip
1.5s
Hold Current
0.1A
Maximum Current
40 A
Length
2.3mm
Height
0.85mm
Width
1.5mm
Terminal Material
Gold Plated Nickel
Minimum Resistance
1Ω
Maximum Resistance
7.5Ω
Power Dissipation
0.5W
Minimum Operating Temperature
-40°C
Package Size
0805
Maximum Operating Temperature
+85°C
Series
MF-PSMF
Operating Temperature Range
-40 → +85 °C
Dimensions
2.3 x 1.5 x 0.85mm
Страна на произход
China
Детайли за продукта
MF-PSMF Series
Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.
Compact design to save board space - 0805 footprint
Small size results in very fast time to react to fault events
Low profile
Approvals
UL