Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns 0.5A Resettable Fuse, 15V

Номер на артикул на RS: 647-8156Марка: Bourns№ по каталога на производителя: MF-MSMF050-2Distrelec Article No.: 30397322
brand-logo

Технически документи

Спецификации

Brand

Bourns

Trip Current

1A

Voltage Rating

15V

Time to Trip

0.15s

Hold Current

0.5A

Maximum Current

100 A

Length

4.73mm

Height

0.85mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.15Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1812

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 0.85mm

Детайли за продукта

MF-MSMF Series

Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly

Surface Mount Technology

Информацията за складовите наличности временно не е налична.

€ 2,41

€ 0,241 Each (In a Pack of 10) (ex VAT)

Bourns 0.5A Resettable Fuse, 15V
Изберете тип опаковка

€ 2,41

€ 0,241 Each (In a Pack of 10) (ex VAT)

Bourns 0.5A Resettable Fuse, 15V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,241€ 2,41
100 - 490€ 0,234€ 2,34
500 - 1490€ 0,228€ 2,28
1500 - 2490€ 0,222€ 2,22
2500+€ 0,216€ 2,16

Технически документи

Спецификации

Brand

Bourns

Trip Current

1A

Voltage Rating

15V

Time to Trip

0.15s

Hold Current

0.5A

Maximum Current

100 A

Length

4.73mm

Height

0.85mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.15Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1812

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 0.85mm

Детайли за продукта

MF-MSMF Series

Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly

Surface Mount Technology