Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns 0.3A Resettable Fuse, 30V

Номер на артикул на RS: 647-8178Марка: Bourns№ по каталога на производителя: MF-MSMF030-2Distrelec Article No.: 30397321
brand-logo

Технически документи

Спецификации

Brand

Bourns

Trip Current

0.6A

Voltage Rating

30V

Time to Trip

0.1s

Hold Current

0.3A

Maximum Current

10 A

Length

4.73mm

Height

1.1mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.3Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1812

Maximum Operating Temperature

+85°C

Series

MF-MSMF

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 1.1mm

Детайли за продукта

MF-MSMF Series

Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly

Surface Mount Technology

Информацията за складовите наличности временно не е налична.

€ 2,69

€ 0,269 Each (In a Pack of 10) (ex VAT)

Bourns 0.3A Resettable Fuse, 30V
Изберете тип опаковка

€ 2,69

€ 0,269 Each (In a Pack of 10) (ex VAT)

Bourns 0.3A Resettable Fuse, 30V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,269€ 2,69
100 - 490€ 0,26€ 2,60
500 - 1490€ 0,254€ 2,54
1500 - 2490€ 0,247€ 2,47
2500+€ 0,241€ 2,41

Технически документи

Спецификации

Brand

Bourns

Trip Current

0.6A

Voltage Rating

30V

Time to Trip

0.1s

Hold Current

0.3A

Maximum Current

10 A

Length

4.73mm

Height

1.1mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.3Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1812

Maximum Operating Temperature

+85°C

Series

MF-MSMF

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 1.1mm

Детайли за продукта

MF-MSMF Series

Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly

Surface Mount Technology