Технически документи
Спецификации
Brand
BournsTrip Current
0.5A
Voltage Rating
9V
Time to Trip
0.6s
Hold Current
0.2A
Maximum Current
40 A
Length
1.85mm
Height
0.65mm
Width
1.05mm
Terminal Material
Gold Plated Nickel
Minimum Resistance
0.55Ω
Maximum Resistance
3.5Ω
Power Dissipation
0.5W
Minimum Operating Temperature
-40°C
Package Size
0603
Maximum Operating Temperature
+85°C
Dimensions
1.85 x 1.05 x 0.65mm
Series
MF-FSMF
Operating Temperature Range
-40 → +85 °C
Страна на произход
China
Детайли за продукта
MF-FSMF Series
Applications include USB port protection, PC motherboards - Plug and Play protection, mobile phones - battery and port protection and PDAs/digital cameras.
Compact design to save board space - 0603 footprint
Small size results in very fast time to react to fault events
Low profile
Approvals
UL
Surface Mount Technology
€ 2,02
€ 0,404 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
€ 2,02
€ 0,404 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BournsTrip Current
0.5A
Voltage Rating
9V
Time to Trip
0.6s
Hold Current
0.2A
Maximum Current
40 A
Length
1.85mm
Height
0.65mm
Width
1.05mm
Terminal Material
Gold Plated Nickel
Minimum Resistance
0.55Ω
Maximum Resistance
3.5Ω
Power Dissipation
0.5W
Minimum Operating Temperature
-40°C
Package Size
0603
Maximum Operating Temperature
+85°C
Dimensions
1.85 x 1.05 x 0.65mm
Series
MF-FSMF
Operating Temperature Range
-40 → +85 °C
Страна на произход
China
Детайли за продукта
MF-FSMF Series
Applications include USB port protection, PC motherboards - Plug and Play protection, mobile phones - battery and port protection and PDAs/digital cameras.
Compact design to save board space - 0603 footprint
Small size results in very fast time to react to fault events
Low profile
Approvals
UL