Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns 22.8mm Black, Chrome Potentiometer Knob for 6mm Shaft Splined, H-516-6M

Номер на артикул на RS: 770-3236PМарка: Bourns№ по каталога на производителя: H-516-6M
brand-logo

Технически документи

Спецификации

Brand

Bourns

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22.8mm

Knob Height

24.8mm

Body Colour

Black, Chrome

Indicator Colour

Black

For Use With

Potentiometer

Number of Turns

15

Material

Satin

Knob Type

Dial

Distrelec Product Id

30225261

Страна на произход

China

Детайли за продукта

H-516 Series 15 Turn Counting Dial

From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.

Информацията за складовите наличности временно не е налична.

€ 33,79

€ 6,76 Each (Supplied in a Box) (ex VAT)

Bourns 22.8mm Black, Chrome Potentiometer Knob for 6mm Shaft Splined, H-516-6M
Изберете тип опаковка

€ 33,79

€ 6,76 Each (Supplied in a Box) (ex VAT)

Bourns 22.8mm Black, Chrome Potentiometer Knob for 6mm Shaft Splined, H-516-6M
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
5 - 9€ 6,76
10 - 24€ 6,32
25 - 49€ 5,96
50+€ 5,47

Технически документи

Спецификации

Brand

Bourns

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22.8mm

Knob Height

24.8mm

Body Colour

Black, Chrome

Indicator Colour

Black

For Use With

Potentiometer

Number of Turns

15

Material

Satin

Knob Type

Dial

Distrelec Product Id

30225261

Страна на произход

China

Детайли за продукта

H-516 Series 15 Turn Counting Dial

From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.