Bourns Protector 50.6mm, For Use With Pushbutton Potentiometers

Номер на артикул на RS: 248-6816Марка: Bourns№ по каталога на производителя: H-385-2
brand-logo

Технически документи

Спецификации

Brand

Bourns

Length

50.6mm

Accessory Type

Protector

For Use With

Pushbutton Potentiometers

Детайли за продукта

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types

Brand Information

Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.

€ 52,51

€ 52,51 Всеки (ex VAT)

Bourns Protector 50.6mm, For Use With Pushbutton Potentiometers
Изберете тип опаковка

€ 52,51

€ 52,51 Всеки (ex VAT)

Bourns Protector 50.6mm, For Use With Pushbutton Potentiometers

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 52,51
5 - 9€ 50,40
10+€ 48,30

Технически документи

Спецификации

Brand

Bourns

Length

50.6mm

Accessory Type

Protector

For Use With

Pushbutton Potentiometers

Детайли за продукта

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types

Brand Information

Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.