Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount

Номер на артикул на RS: 167-4664Марка: Bourns№ по каталога на производителя: EMS22Q51-D28-LT4
brand-logo

Технически документи

Спецификации

Brand

Bourns

Pulses Per Revolution

256

Shaft Style

Plain

Shaft Diameter

3.17 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Bracket Mount

Shaft Length

22.23mm

Index Output

Indexed

Maximum Operating Speed

10000rpm

Страна на произход

Mexico

Детайли за продукта

High speed magnetic encoder

High speed Dierection/Step magnetic encoder
Small size, long life and highly repeatable operation
TTL and CMOS compatable 5 Vdc supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 404,45

€ 33,439 Each (In a Box of 42) (ex VAT)

Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount

€ 1 404,45

€ 33,439 Each (In a Box of 42) (ex VAT)

Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Pulses Per Revolution

256

Shaft Style

Plain

Shaft Diameter

3.17 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Bracket Mount

Shaft Length

22.23mm

Index Output

Indexed

Maximum Operating Speed

10000rpm

Страна на произход

Mexico

Детайли за продукта

High speed magnetic encoder

High speed Dierection/Step magnetic encoder
Small size, long life and highly repeatable operation
TTL and CMOS compatable 5 Vdc supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more