Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns EM14 Series Optical Optical Encoder, 32 ppr, CMOS, HCMOS, TTL Signal, Slotted Type, 6mm Shaft

Номер на артикул на RS: 827-4997Марка: Bourns№ по каталога на производителя: EM14R0D-R20-L032S
brand-logo

Технически документи

Спецификации

Brand

Bourns

Encoder Technology

Optical

Series

EM14

Pulses Per Revolution

32

Maximum Revolutions

120rpm

Output Signal Type

CMOS, HCMOS, TTL

Shaft Type

Slotted

Shaft Diameter

6mm

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP54

Overall Height

14.99mm

Overall Width

14.25mm

Overall Depth

30.57mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Connection Type

Axial Multi-Purpose Pin

Детайли за продукта

EM14 Series 14 mm Rotary Optical Encoder w/Switch

EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,39

€ 29,39 Всеки (ex VAT)

Bourns EM14 Series Optical Optical Encoder, 32 ppr, CMOS, HCMOS, TTL Signal, Slotted Type, 6mm Shaft
Изберете тип опаковка

€ 29,39

€ 29,39 Всеки (ex VAT)

Bourns EM14 Series Optical Optical Encoder, 32 ppr, CMOS, HCMOS, TTL Signal, Slotted Type, 6mm Shaft
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 29,39
10 - 24€ 24,98
25 - 49€ 22,05
50+€ 19,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Encoder Technology

Optical

Series

EM14

Pulses Per Revolution

32

Maximum Revolutions

120rpm

Output Signal Type

CMOS, HCMOS, TTL

Shaft Type

Slotted

Shaft Diameter

6mm

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP54

Overall Height

14.99mm

Overall Width

14.25mm

Overall Depth

30.57mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Connection Type

Axial Multi-Purpose Pin

Детайли за продукта

EM14 Series 14 mm Rotary Optical Encoder w/Switch

EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more