Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns EM14 Series Optical Incremental Encoder, 8 ppr, Quadrature Signal, Slotted Type, 1/4in Shaft

Номер на артикул на RS: 162-2608Марка: Bourns№ по каталога на производителя: EM14A0D-B28-L008S
brand-logo

Технически документи

Спецификации

Brand

Bourns

Encoder Technology

Optical

Pulses Per Revolution

8

Series

EM14

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Slotted

Shaft Diameter

1/4in

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP54

Overall Height

14.76mm

Overall Width

14.25mm

Overall Depth

32.05mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Connection Type

Axial Multi-Purpose Pin

Страна на произход

Mexico

Детайли за продукта

EM14 Series 14 mm Rotary Optical Encoder w/Switch

EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 533,26

€ 21,331 Each (In a Tube of 25) (ex VAT)

Bourns EM14 Series Optical Incremental Encoder, 8 ppr, Quadrature Signal, Slotted Type, 1/4in Shaft

€ 533,26

€ 21,331 Each (In a Tube of 25) (ex VAT)

Bourns EM14 Series Optical Incremental Encoder, 8 ppr, Quadrature Signal, Slotted Type, 1/4in Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Encoder Technology

Optical

Pulses Per Revolution

8

Series

EM14

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Slotted

Shaft Diameter

1/4in

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP54

Overall Height

14.76mm

Overall Width

14.25mm

Overall Depth

32.05mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Connection Type

Axial Multi-Purpose Pin

Страна на произход

Mexico

Детайли за продукта

EM14 Series 14 mm Rotary Optical Encoder w/Switch

EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more