Bourns ECW Series Digital Contacting Encoder

Номер на артикул на RS: 167-0094Марка: Bourns№ по каталога на производителя: ECW1J-R19-AC0024L
brand-logo

Технически документи

Спецификации

Brand

Bourns

Series

ECW

Overall Height

28.49mm

Overall Depth

27.51mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Panel Mount

Страна на произход

Mexico

Детайли за продукта

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)

Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount

Информацията за складовите наличности временно не е налична.

€ 162,87

€ 3,619 Each (In a Tray of 45) (ex VAT)

Bourns ECW Series Digital Contacting Encoder

€ 162,87

€ 3,619 Each (In a Tray of 45) (ex VAT)

Bourns ECW Series Digital Contacting Encoder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bourns

Series

ECW

Overall Height

28.49mm

Overall Depth

27.51mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Panel Mount

Страна на произход

Mexico

Детайли за продукта

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)

Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount