Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 9mm Shaft

Номер на артикул на RS: 167-4407Марка: Bourns№ по каталога на производителя: ECW1D-B24-BC0024L
brand-logo

Технически документи

Спецификации

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

24

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

9mm

Resolution

2 bit

IP Rating

IP40

Overall Height

27.51mm

Overall Width

28.49mm

Overall Depth

23.37mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+85°C

Страна на произход

Mexico

Детайли за продукта

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)

Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 144,94

€ 3,221 Each (In a Tray of 45) (ex VAT)

Bourns Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 9mm Shaft

€ 144,94

€ 3,221 Each (In a Tray of 45) (ex VAT)

Bourns Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 9mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

24

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

9mm

Resolution

2 bit

IP Rating

IP40

Overall Height

27.51mm

Overall Width

28.49mm

Overall Depth

23.37mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+85°C

Страна на произход

Mexico

Детайли за продукта

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)

Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more