Bourns 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-1003GLF

Номер на артикул на RS: 740-8984Марка: Bourns№ по каталога на производителя: CR0805-FX-1003GLF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Resistance

100kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CR0805-FX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,04Each (In a Pack of 50) (ex VAT)

P.O.A.

Each (In a Pack of 50) (ex VAT)

Bourns 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-1003GLF

P.O.A.

Each (In a Pack of 50) (ex VAT)

Bourns 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-1003GLF

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,04Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Bourns

Resistance

100kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CR0805-FX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,04Each (In a Pack of 50) (ex VAT)