Bourns, G0603MLC-05E Varistor 0.2pF, Clamping 30V, Varistor 5V, 0603 (1608M)

Номер на артикул на RS: 181-4489Марка: Bourns№ по каталога на производителя: CG0603MLC-05E
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Brand

Bourns

Varistor Voltage

5V

Maximum DC Voltage Rating

5V

Clamping Voltage

30V

Material

Metal

Series

G0603MLC-05E

Capacitance

0.2pF

Length

1.6mm

Depth

0.85mm

Thickness

0.51mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.85 x 0.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,14

€ 0,129 Each (On a Reel of 250) (ex VAT)

Bourns, G0603MLC-05E Varistor 0.2pF, Clamping 30V, Varistor 5V, 0603 (1608M)

€ 32,14

€ 0,129 Each (On a Reel of 250) (ex VAT)

Bourns, G0603MLC-05E Varistor 0.2pF, Clamping 30V, Varistor 5V, 0603 (1608M)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 750€ 0,129€ 32,14
1000 - 2250€ 0,112€ 28,05
2500+€ 0,099€ 24,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Varistor Voltage

5V

Maximum DC Voltage Rating

5V

Clamping Voltage

30V

Material

Metal

Series

G0603MLC-05E

Capacitance

0.2pF

Length

1.6mm

Depth

0.85mm

Thickness

0.51mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.85 x 0.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more