Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns CDSOD323-T15SC, Bi-Directional TVS Diode, 400W, 2-Pin SOD-323

Номер на артикул на RS: 773-4570Марка: Bourns№ по каталога на производителя: CDSOD323-T15SC
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Bourns

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

24V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.9 x 1.45 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

1.45mm

Height

1mm

Length

1.9mm

Страна на произход

Philippines

Детайли за продукта

Bidirectional TVS Diodes, Bourns Electronics

A range of single bidirectional TVS (Transient Voltage Suppressor) Diodes from Bourns Electronics designed to provide signal and power line ESD protection for electronic devices such as cellular phones, handheld electronics and other portable electronic applications.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,58

€ 0,532 Each (In a Pack of 50) (ex VAT)

Bourns CDSOD323-T15SC, Bi-Directional TVS Diode, 400W, 2-Pin SOD-323

€ 26,58

€ 0,532 Each (In a Pack of 50) (ex VAT)

Bourns CDSOD323-T15SC, Bi-Directional TVS Diode, 400W, 2-Pin SOD-323
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,532€ 26,58
500 - 950€ 0,463€ 23,17
1000+€ 0,452€ 22,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

24V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.9 x 1.45 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

1.45mm

Height

1mm

Length

1.9mm

Страна на произход

Philippines

Детайли за продукта

Bidirectional TVS Diodes, Bourns Electronics

A range of single bidirectional TVS (Transient Voltage Suppressor) Diodes from Bourns Electronics designed to provide signal and power line ESD protection for electronic devices such as cellular phones, handheld electronics and other portable electronic applications.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от