Технически документи
Спецификации
Brand
BournsDiode Configuration
Complex Array
Direction Type
Uni-Directional
Maximum Clamping Voltage
10.9V
Minimum Breakdown Voltage
4V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
8
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
43A
ESD protection
Yes
Number of Elements per Chip
9
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
5 x 4 x 1.547mm
Maximum Reverse Leakage Current
125µA
Length
5mm
Test Current
1mA
Width
4mm
Height
1.547mm
Детайли за продукта
ESD Protectors, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
€ 7,23
€ 1,445 Each (In a Pack of 5) (ex VAT)
5
€ 7,23
€ 1,445 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BournsDiode Configuration
Complex Array
Direction Type
Uni-Directional
Maximum Clamping Voltage
10.9V
Minimum Breakdown Voltage
4V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
8
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
43A
ESD protection
Yes
Number of Elements per Chip
9
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
5 x 4 x 1.547mm
Maximum Reverse Leakage Current
125µA
Length
5mm
Test Current
1mA
Width
4mm
Height
1.547mm
Детайли за продукта