Технически документи
Спецификации
Brand
BournsPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
60A
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
960mV
Peak Reverse Current
5µA
Length
5.9mm
Dimensions
5.9 x 5.4 x 1.35mm
Height
1.35mm
Width
5.4mm
Junction Capacitance
35pF
Детайли за продукта
Compact SMT Bridge Rectifiers, Bourns Electronics
A range of high performance bridge rectifiers in compact surface mounting chip packages from Bourns Electronics.
Compact low-profile SMT package
Voltage ratings of 600V or 1000V
Forward current ratings 2A or 4A
Bridge Rectifiers - Bourns Electronics
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 5,04
€ 0,202 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 5,04
€ 0,202 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BournsPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
60A
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
960mV
Peak Reverse Current
5µA
Length
5.9mm
Dimensions
5.9 x 5.4 x 1.35mm
Height
1.35mm
Width
5.4mm
Junction Capacitance
35pF
Детайли за продукта
Compact SMT Bridge Rectifiers, Bourns Electronics
A range of high performance bridge rectifiers in compact surface mounting chip packages from Bourns Electronics.
Compact low-profile SMT package
Voltage ratings of 600V or 1000V
Forward current ratings 2A or 4A
Bridge Rectifiers - Bourns Electronics
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.


