Bourns, CC453232A, 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH ±10% 90mA Idc Q:20

Номер на артикул на RS: 212-0609PМарка: Bourns№ по каталога на производителя: CC453232A-102KL
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

1000 μH

Maximum dc Current

90mA

Package/Case

1812 (4532M)

Tolerance

±10%

Maximum DC Resistance

40Ω

Series

CC453232A

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Minimum Quality Factor

20

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,55

€ 0,291 Each (Supplied on a Reel) (ex VAT)

Bourns, CC453232A, 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH ±10% 90mA Idc Q:20
Изберете тип опаковка

€ 14,55

€ 0,291 Each (Supplied on a Reel) (ex VAT)

Bourns, CC453232A, 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH ±10% 90mA Idc Q:20
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 90€ 0,291€ 2,91
100 - 190€ 0,216€ 2,16
200+€ 0,179€ 1,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

1000 μH

Maximum dc Current

90mA

Package/Case

1812 (4532M)

Tolerance

±10%

Maximum DC Resistance

40Ω

Series

CC453232A

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Minimum Quality Factor

20

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more