Технически документи
Спецификации
Brand
BournsResistance
10kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Series
CAY16
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
€ 63,00
€ 0,013 Each (On a Reel of 5000) (ex VAT)
5000
€ 63,00
€ 0,013 Each (On a Reel of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.
5000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BournsResistance
10kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Series
CAY16
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm


