Bourns, CAY16 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Номер на артикул на RS: 167-4621Марка: Bourns№ по каталога на производителя: CAY16-102J4LF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

CAY16 Series Convex Chip Resistor Arrays

Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 63,48

€ 0,013 Each (On a Reel of 5000) (ex VAT)

Bourns, CAY16 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

€ 63,48

€ 0,013 Each (On a Reel of 5000) (ex VAT)

Bourns, CAY16 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

CAY16 Series Convex Chip Resistor Arrays

Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от