Bourns, CAT10 10kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.0625W total, 0804, Concave

Номер на артикул на RS: 181-4435Марка: Bourns№ по каталога на производителя: CAT10-103J4LF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

0804

Power Rating

0.0625W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.55mm

Dimensions

2 x 1 x 0.55mm

Number of Terminals

8

Series

CAT10

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,60

€ 0,015 Each (On a Reel of 500) (ex VAT)

Bourns, CAT10 10kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.0625W total, 0804, Concave

€ 7,60

€ 0,015 Each (On a Reel of 500) (ex VAT)

Bourns, CAT10 10kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.0625W total, 0804, Concave
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

0804

Power Rating

0.0625W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.55mm

Dimensions

2 x 1 x 0.55mm

Number of Terminals

8

Series

CAT10

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more