Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns Gauge Pressure Sensor, 100psi Operating Max, 3-Pin

Номер на артикул на RS: 187-4683Марка: Bourns№ по каталога на производителя: BPS140-HG100P-1SG
brand-logo

Технически документи

Спецификации

Brand

Bourns

Sensor Type

Gauge Pressure Sensors

Pin Count

3

Dimensions

13.9 x 10.4 x 9.7mm

Maximum Operating Pressure

100psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9 609,94

€ 38,44 Each (On a Reel of 250) (ex VAT)

Bourns Gauge Pressure Sensor, 100psi Operating Max, 3-Pin

€ 9 609,94

€ 38,44 Each (On a Reel of 250) (ex VAT)

Bourns Gauge Pressure Sensor, 100psi Operating Max, 3-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Sensor Type

Gauge Pressure Sensors

Pin Count

3

Dimensions

13.9 x 10.4 x 9.7mm

Maximum Operating Pressure

100psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more