Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin, 15psi Overload Max

Номер на артикул на RS: 183-7212Марка: Bourns№ по каталога на производителя: BPS130-HG015P-3S
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Overload Pressure

15psi

Sensor Type

Gauge Pressure Sensors

Pin Count

3

Dimensions

10.3 x 12.8 x 12.8mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3 495,50

€ 34,955 Each (In a Tray of 100) (ex VAT)

Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin, 15psi Overload Max

€ 3 495,50

€ 34,955 Each (In a Tray of 100) (ex VAT)

Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin, 15psi Overload Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Maximum Overload Pressure

15psi

Sensor Type

Gauge Pressure Sensors

Pin Count

3

Dimensions

10.3 x 12.8 x 12.8mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от