Технически документи
Спецификации
Brand
BournsSensor Type
Absolute Pressure Sensors
Pin Count
3
Dimensions
12.8 x 10.3 x 12.8mm
Maximum Operating Pressure
100psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Operating Supply Voltage Range
4.5 → 5.5 V
Operating Pressure Range
Maximum of 100 psi
Minimum Operating Supply Voltage
4.5 V
Страна на произход
United States
€ 3 434,64
€ 34,346 Each (In a Tray of 100) (ex VAT)
100
€ 3 434,64
€ 34,346 Each (In a Tray of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BournsSensor Type
Absolute Pressure Sensors
Pin Count
3
Dimensions
12.8 x 10.3 x 12.8mm
Maximum Operating Pressure
100psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Operating Supply Voltage Range
4.5 → 5.5 V
Operating Pressure Range
Maximum of 100 psi
Minimum Operating Supply Voltage
4.5 V
Страна на произход
United States