Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns Low Pressure Sensor, 0.15psi Operating Max, Surface Mount, 8-Pin, SMD

Номер на артикул на RS: 187-4677Марка: Bourns№ по каталога на производителя: BPS120-AD0P15-2DG
brand-logo

Технически документи

Спецификации

Brand

Bourns

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

12.7 x 13.8 x 8.4mm

Maximum Operating Pressure

0.15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5 897,69

€ 23,591 Each (On a Reel of 250) (ex VAT)

Bourns Low Pressure Sensor, 0.15psi Operating Max, Surface Mount, 8-Pin, SMD

€ 5 897,69

€ 23,591 Each (On a Reel of 250) (ex VAT)

Bourns Low Pressure Sensor, 0.15psi Operating Max, Surface Mount, 8-Pin, SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

12.7 x 13.8 x 8.4mm

Maximum Operating Pressure

0.15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more