Bourns BIDW20N60T Single Diode IGBT, 20 A 600 V TO-247

Номер на артикул на RS: 253-3505PМарка: Bourns№ по каталога на производителя: BIDW20N60T
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Brand

Bourns

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

192 W

Number of Transistors

1

Package Type

TO-247

Configuration

Single Diode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,80

€ 2,90 Each (Supplied in a Tube) (ex VAT)

Bourns BIDW20N60T Single Diode IGBT, 20 A 600 V TO-247
Изберете тип опаковка

€ 5,80

€ 2,90 Each (Supplied in a Tube) (ex VAT)

Bourns BIDW20N60T Single Diode IGBT, 20 A 600 V TO-247
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

192 W

Number of Transistors

1

Package Type

TO-247

Configuration

Single Diode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more